
TLS.01.K.001
Antennas
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Antenna Connector Type | SMA Female, U.FL | |
| Length | 200 mm | |
| Cable Type | TGC-200 x 2 | |
| Series | Shockwave | |
| Cable Length | 100 mm, 200 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?