Reference Only
TLS.30.1F11
Antennas Shockwave TLS.30 ISM 433MHz -1.19dBi Permanent Mount Antenna, N Type(M)
Datasheet
TLS.30.1F11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Maximum Frequency | 433 MHz | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | - 1.19 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 100 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | N-type Male | |
| Antenna Connector Type | N Type Male | |
| Application | ISM | |
| Height | 79.45 mm | |
| IP Rating | IP67, IP69K | |
| Series | Shockwave | |
| Packaging | Bulk | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?