
TLS.90.06095111.jp
Antennas
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Minimum Frequency | 868 MHz | |
| Maximum Frequency | 915 MHz | |
| Protocol - Sub GHz | ISM | |
| Number of Bands | 2 Band | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 868 MHz, 915 MHz | |
| Cable Type | TGC-200 | |
| Series | Shockwave | |
| Cable Length | 609 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?