Reference Only
TLY24A
Based LED Lamps YLW Bayonet Mount 150mcd 24 V.
Datasheet
TLY24A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Based LED Lamps | |
| If - Forward Current | 20 mA | |
| Illumination Color | Yellow | |
| Lamp Base Type | Double Contact Bayonet | |
| Luminous Intensity | 150 mcd | |
| Product Type | LED Replacement Lamps | |
| Product | Cluster Based LEDs | |
| Subcategory | LED Indication | |
| Vf - Forward Voltage | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,67 € | 616,75 € | |
| 22,50 € | 2.250,00 € |
Need more?