Reference Only
TM1-X2-C
Cable Tie Mounts .
Datasheet
TM1-X2-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Spacer, Bundle to Bundle | |
| Material | Nylon 6.6 | |
| Length - in | 0.52 in | |
| Length - mm | 13.2 mm | |
| Width - in | 0.315 in | |
| Width - mm | 8 mm | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,18 € | 318,00 € | |
| 3,07 € | 614,00 € | |
| 3,03 € | 1.515,00 € | |
| 2,96 € | 2.960,00 € | |
| 2,55 € | 5.100,00 € |
Need more?
Available Regional Inventory
24.700 available now at tti.com