Reference Only
TM2A-M
End of Life
Cable Tie Mounts CABLE TIE MOUNT, USER APP ADH.
Datasheet
TM2A-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TMxA | |
| Product | Cable Tie Mounts | |
| Mounting Style | Adhesive Mount | |
| Material | Nylon | |
| Length - in | 0.63 in | |
| Length - mm | 16 mm | |
| Width - in | 0.425 in | |
| Width - mm | 10.8 mm | |
| Compliance | UL | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?