Reference Only
TM3-X2-C0Y
Cable Tie Mounts SWIVEL TIE MOUNT, BLK, WR NYLO.
Datasheet
TM3-X2-C0Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TM3 | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Nylon 6.6 | |
| Length - in | 0.87 in | |
| Length - mm | 22.1 mm | |
| Width - in | 0.622 in | |
| Width - mm | 15.8 mm | |
| Packaging | Bulk | |
| Features | Weather Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,48 € | 496,00 € | |
| 2,42 € | 4.840,00 € |
Need more?
Available Regional Inventory
700 available now at tti.com