Reference Only
TMEH-S10-C100
Cable Tie Mounts CABLE TIE MNT #10 (M5) POLY.
Datasheet
TMEH-S10-C100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TMEH-S | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Polypropylene (PP) | |
| Length - in | 1.654 in | |
| Length - mm | 42 mm | |
| Width - in | 0.72 in | |
| Width - mm | 18.3 mm | |
| Thread Size | #10 (M5) | |
| Packaging | Bulk | |
| Compliance | UL | |
| Features | Heavy Duty | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,19 € | 595,00 € | |
| 1,12 € | 1.120,00 € | |
| 1,05 € | 2.100,00 € | |
| 1,04 € | 5.200,00 € |
Need more?