Reference Only
TMM175-23-1
New Product
Time Delay & Timing Relays ON Delay Timer, 1 C/O.
Datasheet
TMM175-23-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | LED | |
| Termination Style | Screw | |
| Relay Contact Form | SPDT (1 Form C) | |
| Operating Supply Voltage | 12 VAC to 240 VAC | |
| Timing Range | 0.3 s to 30 hour | |
| Contact Rating | 5 A | |
| Length | 89.8 mm | |
| Width | 17.5 mm | |
| Height | 58.5 mm | |
| Series | TMM175 | |
| Packaging | Bulk | |
| IP Rating | IP20, IP40 | |
| Mounting Style | DIN Rail | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,10 € | 71,10 € | |
| 63,31 € | 633,10 € | |
| 60,45 € | 1.511,25 € | |
| 58,37 € | 2.918,50 € | |
| 56,36 € | 5.636,00 € |
Need more?