Reference Only
TMOV34S331MPX2696
Varistors Thermally Protected 34MM.
Datasheet
TMOV34S331MPX2696 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | TMOV | |
| Product | Varistors | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 330 VAC | |
| Voltage Rating DC | 435 VDC | |
| Varistor Voltage | 476 VDC to 581 VDC | |
| Clamping Voltage | 855 V | |
| Max Surge Current | 40 kA | |
| Surge Energy Rating | 650 J | |
| Capacitance | 3.7 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | TMOV | |
| Type | Metal-Oxide Varistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 180 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,09 € | 3.076,20 € | |
| 16,96 € | 9.158,40 € |
Need more?