
TMP86FS23AUG(JZ)
Not Recommended for New Designs
8-bit Microcontrollers - MCU 8-Bit MCU 60Kb ROM 2Kb RAM 10b ADC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | 8-bit Microcontrollers - MCU | |
| Core | 870/C | |
| Data Bus Width | 8 bit | |
| Series | TMP86FS23AUG | |
| Packaging | Tray | |
| Product Type | 8-bit Microcontrollers - MCU | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310015 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?