
TMP95CW65FG(JZ)
Not Recommended for New Designs
16-bit Microcontrollers - MCU TLCS 900/H ROMless
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | 16-bit Microcontrollers - MCU | |
| Core | TLCS-900/L1 | |
| Data Bus Width | 16 bit | |
| Series | TMP95CW65FG | |
| Packaging | Tray | |
| Moisture Sensitive | Yes | |
| Processor Series | TLCS-900 | |
| Product Type | 16-bit Microcontrollers - MCU | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542310020 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?