Reference Only
TMPM330FYFG
Obsolete
ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 256K FLASH, 16K SRAM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPM330FYFG | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-100 | |
| Core | ARM Cortex M3 | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 10 bit | |
| Maximum Clock Frequency | 40 MHz | |
| Data RAM Size | 16 kB | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Packaging | Tray | |
| Data ROM Size | 256 kB | |
| Interface Type | I2C, UART | |
| Moisture Sensitive | Yes | |
| Number of ADC Channels | 12 Channel | |
| Number of Timers/Counters | 10 Timer | |
| Processor Series | TX03 | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCUs | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Application Notes
Product Catalogs
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?