Reference Only
TMPM364F10FG
Not Recommended for New Designs
ARM Microcontrollers - MCU 64kB ARM Cortex M3 1024kB ROM 1-Ch
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPM364F10FG | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-144 | |
| Core | ARM Cortex M3 | |
| Program Memory Size | 1 MB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 10 bit | |
| Maximum Clock Frequency | 64 MHz | |
| Number of I/Os | 118 I/O | |
| Data RAM Size | 64 kB | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Analog Supply Voltage | 3.3 V | |
| Data RAM Type | RAM | |
| I/O Voltage | 3.3 V | |
| Interface Type | CAN, I2C, SPI, UART | |
| Number of ADC Channels | 16 Channel | |
| Number of Timers/Counters | 16 Timer | |
| Product Type | ARM Microcontrollers - MCU | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?