
TMPM370FYDFG
Obsolete
ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 256K FLASH, 10K RAM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPM370FYDFG | |
| Mounting Style | SMD/SMT | |
| Package / Case | PQFP-100 | |
| Core | ARM Cortex M3 | |
| Program Memory Size | 256 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 12 bit | |
| Maximum Clock Frequency | 80 MHz | |
| Number of I/Os | 74 I/O | |
| Data RAM Size | 10 kB | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Data RAM Type | SRAM | |
| Interface Type | SIO | |
| Moisture Sensitive | Yes | |
| Number of ADC Channels | 22 Channel | |
| Number of Timers/Counters | 8 Timer | |
| Processor Series | TX03 | |
| Product Type | ARM Microcontrollers - MCU | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Application Notes
Product Catalogs
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?