Reference Only
TMY85ANL
Audio Transformers / Signal Transformers
Datasheet
TMY85ANL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | 1G Base-T PoE Transformer | |
| Termination Style | SMD/SMT | |
| Inductance | 350 uH | |
| Isolation Voltage | 1500 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | 4 Channel | |
| Package / Case | SMT-24 | |
| Length | 16.6 mm | |
| Width | 9 mm | |
| Height | 1.98 mm | |
| Packaging | Tray | |
| Current Rating | 350 mA | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?