Reference Only
TMYB1-391NL
Power Transformers - Board Mount
Datasheet
TMYB1-391NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Power Transformers - Board Mount | |
| Product | BMS Transformers | |
| Primary Voltage Rating | 1.5 kVDC | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 14.81 mm | |
| Width | 11.68 mm | |
| Height | 5 mm | |
| Series | Stratos | |
| Inductance | 150 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Solder | |
| Turns Ratio | 5 | |
| Type | Transformer with Common Mode Choke |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?