Reference Only

TND10V-182KB00AAA0

End of Life
Varistors 1465VDC 1800V 2500A AEC-Q200

Manufacturer:

Mfr Part:
TND10V-182KB00AAA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryVaristors
SeriesV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC1 kVAC
Voltage Rating DC1.465 kVDC
Varistor Voltage1.8 kV
Clamping Voltage2.97 kV
Diameter10 mm
Peak Surge Current3.5 kA
Surge Energy Rating183 J
Capacitance70 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height16.5 mm
SubcategoryVaristors
Tolerance10 %
TradenameTNR
TypeDisk Type Metal Oxide Varistor
Width14.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?