TNR9G431KT31 Chemi-Con

TNR9G431KT31

End of Life
Varistors

Manufacturer:

Mfr Part:
TNR9G431KT31

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryVaristors
SeriesG
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC275 VAC
Voltage Rating DC350 VDC
Varistor Voltage430 V
Clamping Voltage700 V
Diameter10 mm
Peak Surge Current1.2 kA
Surge Energy Rating20 J
Capacitance170 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height7 mm
Lead Spacing5 mm
Length13 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?