TODX2950(F) Toshiba

TODX2950(F)

Obsolete
Fiber Optic Transceivers TOSLINK,TRANSCEIVER

Manufacturer:

Mfr Part:
TODX2950(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFiber Optic Transceivers
Data Rate10 MBd
Transmission Distance50 m
Wavelength650 nm
Fiber TypePlastic Fiber
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTODX2950
ProductTransceivers
Operating Supply Voltage4.75 V to 5.25 V
ApplicationIndustrial
Mounting StyleThrough Hole
PackagingBulk
Peak Wavelength650 nm
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?