Reference Only
TOIM4232-TR3
Obsolete
Infrared Transceivers SIR Encoder/Decoder
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Transceivers | |
| Mounting Style | SMD/SMT | |
| Data Transmission Rate | 115.2 Kbps | |
| Pulse Width | 1.627 us | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 4 mm x 4 mm x 0.75 mm | |
| Package / Case | SOIC-16 | |
| Packaging | Reel | |
| Height | 2.25 mm | |
| Length | 10.3 mm | |
| Low Level Output Voltage | 400 mV | |
| Moisture Sensitive | Yes | |
| Product Type | IR Transceivers | |
| Subcategory | Infrared Data Communications | |
| Type | Serial | |
| Width | 7.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?