Reference Only
TOOL-738651-016
Extraction, Removal & Insertion Tools SZ 16 Extraction tool.
Datasheet
TOOL-738651-016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Size 16 Contact Extraction Tool | |
| For Use With | Size 16 Contacts | |
| Product Type | Extraction / Insertion Tools | |
| Series | UPT | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,62 € | 48,62 € | |
| 38,72 € | 193,60 € | |
| 33,88 € | 847,00 € | |
| 27,69 € | 1.384,50 € |
Need more?