Reference Only
TP33W003050
Pushbutton Switches - Industrial SP OFF-(ON) PB.
Datasheet
TP33W003050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | PC Pin | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | TP | |
| Actuator Style | Plunger | |
| Contact Plating | Gold | |
| Life | 60000 Cycle | |
| Mounting Style | PCB Mount, Right Angle | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Subminiature |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,82 € | 582,00 € | |
| 5,43 € | 1.086,00 € | |
| 5,25 € | 2.625,00 € | |
| 5,02 € | 5.020,00 € |
Need more?