
TP33W013000
Pushbutton Switches - Board Mount SPST-NO OFF-MOM 0.5A 48VAC/DC.
Datasheet
TP33W013000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Current Rating | 500 mA | |
| Voltage Rating DC | 48 VDC | |
| Voltage Rating AC | 48 VAC | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,32 € | 632,00 € | |
| 6,07 € | 1.214,00 € | |
| 5,88 € | 2.940,00 € | |
| 5,48 € | 5.480,00 € |
Need more?