Reference Only
TP8M105M020C
Tantalum Capacitors - Solid SMD 20V 1uF 20% M Case.
Datasheet
TP8M105M020C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | TP8 | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 20 VDC | |
| Tolerance | 20 % | |
| ESR | 12 Ohms | |
| Mfr Case Code | M Case | |
| Length | 1.6 mm (0.063 in) | |
| Width | 0.85 mm (0.033 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Dissipation Factor DF | 6 % | |
| Leakage Current | 500 nA | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid High Reliability | |
| Ripple Current | 50 mA | |
| Subcategory | Capacitors | |
| Tradename | MicroTan |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,333 € | 1.332,00 € |
Need more?