Reference Only
TP8N685K020C
Tantalum Capacitors - Solid SMD 20V 6.8uF 10% N Case.
Datasheet
TP8N685K020C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | TP8 | |
| Capacitance | 6.8 uF | |
| Voltage Rating DC | 20 VDC | |
| Tolerance | 10 % | |
| Case Code - in | 1311 | |
| Case Code - mm | 3528 | |
| Length | 3.5 mm (0.138 in) | |
| Width | 2.8 mm (0.11 in) | |
| Height | 1.2 mm (0.047 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid High Temperature | |
| Subcategory | Capacitors | |
| Tradename | MicroTan |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,23 € | 3.075,00 € | |
| 1,22 € | 6.100,00 € |
Need more?