Reference Only
TPA150
Chemicals TPA150 ADHESIVE KIT W/OUT GUN.
Datasheet
TPA150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy and Adhesive Cleaner | |
| Contains Lead | No | |
| Description/Function | Packaging tape | |
| Packaging | Each | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 05400755880 7010319129 7010319129 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 3506910090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 126,31 € | 126,31 € | |
| 100,28 € | 1.002,80 € | |
| 97,03 € | 2.425,75 € | |
| 96,13 € | 4.806,50 € | |
| 91,77 € | 9.177,00 € |
Need more?