
TPM-20
Industrial & Electrical Fuses TPM 20 AMP FUSE.
Datasheet
TPM-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 20 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 80 VDC | |
| Interrupt Rating | 20 kA | |
| Termination Style | Plug In | |
| Class | Class aR Fuses | |
| Indicator Style | Element Window | |
| Packaging | Bulk | |
| Series | TPM | |
| Height | 1.75 in | |
| Length | 0.965 in | |
| Subcategory | Fuses | |
| Width | 0.6 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 113,86 € | 1.138,60 € |
Need more?