
TPW-225
Industrial & Electrical Fuses .
Datasheet
TPW-225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | TPW | |
| Product | Specialty Fuses | |
| Current Rating | 225 A | |
| Voltage Rating DC | 80 VDC | |
| Interrupt Rating | 100 kA | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | Through Hole | |
| Termination Style | Radial Blade Plug In | |
| Fuse Size / Group | Telepower | |
| Indicator Style | Open Fuse Alarm | |
| Packaging | Bulk | |
| Product Type | Double-Wide Fused Disconnect Fuse | |
| Subcategory | Fuses | |
| Type | Telecommunication Power Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,32 € | 431,60 € | |
| 81,51 € | 815,10 € | |
| 67,12 € | 3.356,00 € | |
| 62,33 € | 6.233,00 € |
Need more?