
TPW-250
Industrial & Electrical Fuses .
Datasheet
TPW-250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 250 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 80 VDC | |
| Interrupt Rating | 100 kA | |
| Termination Style | Radial Blade | |
| Class | Class aR Fuses | |
| Indicator Style | Open Fuse | |
| Packaging | Bulk | |
| Series | TPW | |
| Height | 37.06 mm | |
| Length | 63.37 mm | |
| Subcategory | Fuses | |
| Width | 51.16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,87 € | 444,35 € | |
| 83,92 € | 839,20 € | |
| 69,12 € | 3.456,00 € | |
| 64,18 € | 6.418,00 € |
Need more?