Reference Only
TR2/TCP2A
Industrial & Electrical Fuses TR2/TCP2A.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Motor Protection Fuses | |
| Current Rating | 2 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Termination Style | Bolt | |
| Class | Class RK5 Fuses | |
| Fuse Size / Group | TCP | |
| Packaging | Reel | |
| Series | TCP | |
| Height | 2.77 mm | |
| Length | 10.29 mm | |
| Subcategory | Fuses | |
| Width | 2.77 mm | |
| Part # Aliases | TR2-TCP2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,583 € | 1.457,50 € | |
| 0,548 € | 2.740,00 € |
Need more?