Reference Only
TR2/TCP500MA
Industrial & Electrical Fuses
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | TCP | |
| Current Rating | 500 mA | |
| Voltage Rating AC | 250 VAC | |
| Mounting Style | Stud | |
| Termination Style | Bolt | |
| Fuse Size / Group | TCP | |
| Height | 2.77 mm | |
| Length | 10.29 mm | |
| Subcategory | Fuses | |
| Width | 2.77 mm | |
| Part # Aliases | TR2-TCP500MA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?