Reference Only
TR3W477M010C0050
Tantalum Capacitors - Solid SMD 470uF 10volt 20% W cs ESR 0.05 Molded.
Datasheet
TR3W477M010C0050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | TR3 | |
| Capacitance | 470 uF | |
| Voltage Rating DC | 10 VDC | |
| Tolerance | 20 % | |
| ESR | 50 mOhms | |
| Case Code - in | 2924 | |
| Case Code - mm | 7360 | |
| Mfr Case Code | W Case | |
| Length | 7.3 mm (0.287 in) | |
| Width | 6 mm (0.236 in) | |
| Height | 3.8 mm (0.15 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid Low ESR Standard Grade | |
| Dissipation Factor DF | 20 | |
| Leakage Current | 47 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 2.24 A | |
| Subcategory | Capacitors | |
| Tradename | TANTAMOUNT | |
| Part # Aliases | TR3W477M010D0050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,04 € | 1.020,00 € | |
| 1,93 € | 1.930,00 € | |
| 1,87 € | 3.740,00 € |
Need more?