Reference Only
TRA58003
Antennas OMNI,Ph,NMO,4900-600 0MHz
Datasheet
TRA58003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Minimum Frequency | 4.9 GHz | |
| Maximum Frequency | 6 GHz | |
| Number of Bands | 1 Band | |
| Series | Phantom | |
| Subcategory | Antennas | |
| Tradename | Phantom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?