Reference Only
TRA58003P
Antennas OMNI,Ph,4.9-6.0GHz.
Datasheet
TRA58003P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 4.9 GHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 5G | |
| Protocol - WiFi - 802.11 | WLAN | |
| Mechanical Style | Whip | |
| Style | Stubby | |
| Gain | 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 100 W | |
| Number of Bands | 1 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 5.4 GHz | |
| Application | Wireless Applications | |
| Length | 2.7 in | |
| IP Rating | IP67 | |
| Series | Phantom | |
| Subcategory | Antennas | |
| Tradename | Phantom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,94 € | 1.118,80 € | |
| 53,12 € | 1.328,00 € | |
| 51,17 € | 5.117,00 € |
Need more?