Reference Only
TRA8063M3NW-001
Obsolete
Antennas OMNI,Ph,NMO,806,1850 ,2.5
Datasheet
TRA8063M3NW-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G, Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - WiFi - 802.11 | WiMAX | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 4 dBi, 3.5 dBi, 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 100 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO Connector | |
| Center Frequency | 851 MHz, 1.92 GHz, 2.6 GHz | |
| Application | Indoor and Outdoor Applications | |
| Length | 8.38 cm | |
| Series | Phantom | |
| Subcategory | Antennas | |
| Tradename | Phantom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?