Reference Only
TRAB806/17103
Antennas OMNI,Ph,NMO,806-960M Hz.
Datasheet
TRAB806/17103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 1.88 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), AMPS, DCS | |
| Mechanical Style | Whip | |
| Style | Stubby | |
| Gain | 5.9 dBi, 4.2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 100 W | |
| Number of Bands | 2 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO Connector | |
| Center Frequency | 851 MHz, 1.795 GHz | |
| Application | Indoor and Outdoor Mobile Antennas | |
| Length | 5.84 cm | |
| Series | Phantom | |
| Subcategory | Antennas | |
| Tradename | Phantom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,96 € | 979,20 € | |
| 46,58 € | 1.164,50 € | |
| 43,33 € | 4.333,00 € |
Need more?