Reference Only

TRAPC3MS1

XLR Connectors TINI QG RECEP(SML) R

Manufacturer:

Mfr Part:
TRAPC3MS1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardMini (Tiny) XLR
Number of Positions3 Position
GenderMale
Termination StyleSolder
Mounting StylePCB Mount
Contact PlatingTin
OrientationRight Angle
SeriesTRA
ColorBlack
Contact MaterialBrass
Current Rating5 A
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?