Reference Only

TRAPC8M1

XLR Connectors TINI QG RECEPTACLE R

Manufacturer:

Mfr Part:
TRAPC8M1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardMini (Tiny) XLR
Number of Positions8 Position
GenderMale
Termination StyleSolder Pin
Mounting StylePCB Mount
Contact PlatingTin
OrientationRight Angle
SeriesTRA
ColorBlack
Contact MaterialBrass
Current Rating3 A
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?