Reference Only
TRAT1420
Antennas OMNI,PH,NMO,142-160.
Datasheet
TRAT1420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 142 MHz | |
| Maximum Frequency | 160 MHz | |
| Protocol - Sub GHz | VHF | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 3 dBi | |
| Bandwidth | 2 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 60 W | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO Connector | |
| Center Frequency | 151 MHz | |
| Application | Public Safety, Transportation, Unity, Military Mobile, Fixed Radio Applications | |
| Length | 3.5 in | |
| Series | Phantom | |
| Subcategory | Antennas | |
| Tradename | Phantom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 108,62 € | 1.086,20 € | |
| 96,80 € | 2.420,00 € | |
| 95,78 € | 9.578,00 € |
Need more?