Reference Only
TRC18FR-X8Y
Spiral Wraps, Sleeves, Tubing & Conduit THREADED ROD COVER.
Datasheet
TRC18FR-X8Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Type | Threaded Rod Cover | |
| Material | Polyethylene (PE) | |
| Length | 1.5 ft | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,41 € | 74,10 € | |
| 6,39 € | 127,80 € | |
| 6,18 € | 309,00 € | |
| 5,90 € | 590,00 € | |
| 5,87 € | 2.935,00 € | |
| 5,79 € | 5.790,00 € |
Need more?