Reference Only
TRC2HDBL
Wire Ducting & Raceways FITTING, BEND RADIUS CONTROL T.
Datasheet
TRC2HDBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fitting, Control Trumpet | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Mounting Method | Snap In | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,77 € | 187,70 € | |
| 18,60 € | 465,00 € | |
| 17,98 € | 899,00 € | |
| 17,44 € | 1.744,00 € | |
| 17,07 € | 4.267,50 € | |
| 16,88 € | 8.440,00 € |
Need more?