Reference Only
TRF-80
Industrial & Electrical Fuses TRAC 1000VDC 80A.
Datasheet
TRF-80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 80 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Bolt Down | |
| Class | Class aR Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | TRF | |
| Diameter | 36.5 mm | |
| Length | 181 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 170,24 € | 170,24 € | |
| 162,07 € | 810,35 € | |
| 154,92 € | 1.549,20 € | |
| 148,75 € | 7.437,50 € |
Need more?