Reference Only

TRS16N65D,S1F

Obsolete
SiC Schottky Diodes SiC SBD TO-220-2L MOQ=30 V=650 IF=16A

Manufacturer:

Mfr Part:
TRS16N65D,S1F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-247-3
ConfigurationDual Cathode Common Anode
If - Forward Current8 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.27 V
Ifsm - Forward Surge Current80 A
Ir - Reverse Current90 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesTRS16N65D
PackagingTube
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?