Reference Only
TS-400-148A
Obsolete
Power Inverters 400W In48Vdc SELECTABLE VAC OUT
Datasheet
TS-400-148A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Inverters | |
| Input Voltage | 42 V to 60 V | |
| Output Voltage | 110 V | |
| Output Power | 400 W | |
| Voltage Regulation Accuracy | 3 % | |
| Mounting Style | Chassis Mount | |
| Features | True Sine Wave | |
| Product Type | Power Inverters | |
| Product | Inverters | |
| Series | TS-400 | |
| Subcategory | DC-AC Power Inverters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409573 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?