Reference Only
TS.125.0111W
Antennas
Datasheet
TS.125.0111W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | GNSS Antenna | |
| Minimum Frequency | 1.17645 GHz | |
| Maximum Frequency | 1.603 GHz | |
| Mechanical Style | Module | |
| Style | Straight | |
| Gain | 32.1 dBi, 32.3 dBi, 32.7 dBi, 31.3 dBi, 26.9 dBi, 26.8 dBi, 26.1 dBi, 25.9 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 8 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Application | UAVs, Robotics, Autonomous Vehicles | |
| Height | 58.5 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Frequency Range | 1.17645 GHz to 1.603 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?