Reference Only
TS.15.0111
Antennas GPS/GLONASS/Galileo/BeiDou Passive Antenna SMA Male
Datasheet
TS.15.0111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.561 GHz | |
| Maximum Frequency | 1.603 GHz | |
| Mechanical Style | Straight | |
| Style | Straight | |
| Gain | 1.19 dB, 2.29 dB, 1.4 dB | |
| Bandwidth | 1575.42 MHz, 1602 MHz, 1575.24 MHz, 1575.42 MHz, 1542 MHz, 1575.42 MHz, | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 8 Band | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Application | Transportation, Navigation | |
| Length | 60 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Frequency Range | 1.561 GHz to 1.603 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?