Reference Only
TS1D1U14A
Joysticks USB Cstl Act 22AWG 1Axis Lmtr IP68.
Datasheet
TS1D1U14A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Thumbsticks | |
| Type | 1-Axis | |
| Actuator Style | Castle | |
| Interface Type | USB | |
| IP Rating | IP68 | |
| Features | 1-Axis | |
| Series | TS | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 171,82 € | 171,82 € | |
| 166,85 € | 834,25 € | |
| 157,29 € | 1.572,90 € | |
| 145,46 € | 3.636,50 € | |
| 137,13 € | 6.856,50 € |
Need more?