TS250-130-RCB.5-2 TE Connectivity / Raychem

TS250-130-RCB.5-2

Resettable Fuses - PPTC .13A 60Vdc max 250V max (650Vrms)

Manufacturer:

Mfr Part:
TS250-130-RCB.5-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryResettable Fuses - PPTC
SeriesTS250
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current130 mA
Maximum Voltage60 VDC
Trip Current260 mA
Current Rating - Max3 A
Resistance17 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolySwitch Resettable Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100040
TARIC8535100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?