Reference Only
TS2P7F26-BP
Circular Push Pull Connectors Front Panel Mount PC Contact, 7-26 F.
Datasheet
TS2P7F26-BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 7 Contact | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| IP Rating | IP68 | |
| Series | TS | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Current Rating | 2.5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Plating | Electroless Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Dura-Twist | |
| Voltage Rating | 30 V | |
| Wire Gauge | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,52 € | 688,00 € | |
| 25,91 € | 1.295,50 € | |
| 25,57 € | 2.557,00 € | |
| 25,04 € | 6.260,00 € |
Need more?